Rittal Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- RS Stock No.:
- 187-9089
- Mfr. Part No.:
- 8617030
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.17 | €20.793 |
*price indicative
- RS Stock No.:
- 187-9089
- Mfr. Part No.:
- 8617030
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Punched Section | |
| For Use With | VX25 Baying Enclosure System, Individual Interior Installation of the Enclosure Frame, Variable | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Punched Section | ||
For Use With VX25 Baying Enclosure System, Individual Interior Installation of the Enclosure Frame, Variable | ||
Material Steel | ||
Standards/Approvals No | ||
Width 6mm | ||
- COO (Country of Origin):
- FR
Rittal Punched Section, Sheet Steel Material, Pack Of 4 - VX Series - 8617030
Organise your industrial cabinet just the way you want it with this punched section from Rittal. Its punch-outs offer multiple positions to mount a small enclosure frame, giving you design freedom. Installation is a breeze, as you simply fasten your component in place from the outside using screws. This product comes with mounting flanges, so you can attach it to your cabinet's frame in a jiffy.
Features & Benefits
• Robust sheet steel construction resists impact and wear for long-lasting performance
• Punchings on all four sides for ease of use
• Compact dimensions of 64 (L) x 18mm (H) to take up minimal space in your setup
Applications
• Security centres
• Aerospace engineering
• Industrial control rooms
• Electronics manufacturing
Is this punched section corrosion-resistant?
Yes, this product is zinc-plated, so you can rest assured it stands up to corrosion.
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
