Rittal Die Cast Zinc Cable Organiser Connector for Use with Comfort Panel
- RS Stock No.:
- 224-7097
- Mfr. Part No.:
- 6005500
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€110.53
(exc. VAT)
€135.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €110.53 |
*price indicative
- RS Stock No.:
- 224-7097
- Mfr. Part No.:
- 6005500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Connector | |
| Product Type | Cable Organiser | |
| For Use With | Comfort Panel | |
| Material | Die Cast Zinc | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Connector | ||
Product Type Cable Organiser | ||
For Use With Comfort Panel | ||
Material Die Cast Zinc | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal CP frame connector is for adjustable enclosure connector, for Comfort Panels, mounting between operating and housings and horizontal or vertical surfaces.
Material: Die-cast zinc
Surface finish: Powder-coated
Related links
- Rittal Die Cast Zinc Assembly Kit for Use with Series VX SE
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Die Cast Zinc Door Hinge for Use with TS/SE Series Enclosures 120 mm x 80 mm x 10mm
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- Rittal Steel Cable Organiser Cable Organiser for Use with Cable Bundle
- Rittal Plastic Cable Organiser Cable Finger for Use with VX IT
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
- Legrand Zinc Plated Steel Ring Run Panel Cable Organiser
