Rittal Steel Cable Management Panel Cable Support for Use with Cable Bundle

Subtotal (1 pack of 10 units)*

€98.34

(exc. VAT)

€120.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€98.34€9.834

*price indicative

RS Stock No.:
265-1432
Mfr. Part No.:
7111212
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Cable Support

Product Type

Cable Management Panel

For Use With

Cable Bundle

Material

Steel

Standards/Approvals

No

The Rittal Cable Routing Bars for universal use for structured routing of entire cable bundles. The cable bars may be secured to a variety of different positions inside the enclosure.

Number of connection combs

One unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy