nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with To provide durability and corrosion resistance
- RS Stock No.:
- 286-5422
- Distrelec Article No.:
- 110-18-469
- Mfr. Part No.:
- 40304074
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 October 2026
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 286-5422
- Distrelec Article No.:
- 110-18-469
- Mfr. Part No.:
- 40304074
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Front Panel | |
| Product Type | Front Panel Kit | |
| For Use With | To provide durability and corrosion resistance | |
| Material | Aluminium | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Front Panel | ||
Product Type Front Panel Kit | ||
For Use With To provide durability and corrosion resistance | ||
Material Aluminium | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Front panels are constructed from aluminium and anodized to provide durability and corrosion resistance. They are available in light grey and black grey color.
RoHS compliant
Treated edges
Related links
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with To provide durability and corrosion resistance
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with For EMC Textile Gasket
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- nVent SCHROFF Aluminium Cable Management Panel Brush Strip for Use with Ducting 43.6 mm 43.6mm
- nVent SCHROFF Aluminium Galvanised Depth Member Depth Member
- nVent SCHROFF Aluminium Front Panel, Shielded
- nVent SCHROFF Aluminium Front Panel 21 HP 106.3mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
