nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with To provide durability and corrosion resistance

Subtotal (1 unit)*

€59.95

(exc. VAT)

€73.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.95

*price indicative

RS Stock No.:
286-5424
Distrelec Article No.:
110-18-473
Mfr. Part No.:
40304078
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel Kit

Sub Type

Front Panel

For Use With

To provide durability and corrosion resistance

Material

Aluminium

Rack Unit

5U

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Front panels are constructed from aluminium and anodized to provide durability and corrosion resistance. They are available in light grey and black grey color.

RoHS compliant

Treated edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy