Rittal Air Vent, 1 U
- RS Stock No.:
- 228-9278
- Mfr. Part No.:
- 3301391
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€203.42
(exc. VAT)
€250.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.42 |
*price indicative
- RS Stock No.:
- 228-9278
- Mfr. Part No.:
- 3301391
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Air Vent | |
| Sub Type | Air Vent | |
| Rack Unit | 1U | |
| Height | 44mm | |
| Length | 483mm | |
| Width | 356mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Noise Level | 34dB | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Vent | ||
Sub Type Air Vent | ||
Rack Unit 1U | ||
Height 44mm | ||
Length 483mm | ||
Width 356mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Noise Level 34dB | ||
Series SK | ||
- COO (Country of Origin):
- DE
The Rittal 482.6 mm (19 inch) air duct use for horizontal air routing. It is use for cold air supply to 482.6 mm (19 inch) IT equipment installed at the rear of server racks, air is drawn in from the front. It is certified by EAC.
Depth of this duct is variable
It is made of steel sheet and has spray finishing
