Rittal Air Vent, 2 U
- RS Stock No.:
- 228-9279
- Mfr. Part No.:
- 3301392
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€221.51
(exc. VAT)
€272.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.51 |
*price indicative
- RS Stock No.:
- 228-9279
- Mfr. Part No.:
- 3301392
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Air Vent | |
| Sub Type | Air Vent | |
| Rack Unit | 2U | |
| Height | 89mm | |
| Length | 418mm | |
| Width | 89mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Series | SK | |
| Noise Level | 34dB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Vent | ||
Sub Type Air Vent | ||
Rack Unit 2U | ||
Height 89mm | ||
Length 418mm | ||
Width 89mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Series SK | ||
Noise Level 34dB | ||
- COO (Country of Origin):
- DE
The Rittal air duct for side air routing is use for cold air intake to 482.6 mm (19 inch) IT equipment with side air inlet. It is suitable for use in conjunction with all-round partitioning around the mounting level via air baffle plates and targeted management of the airflow through the air duct.
Depth of this duct is variable
It is made of steel sheet and has spray finishing
