Rittal Cooling Medium
- RS Stock No.:
- 228-9292
- Mfr. Part No.:
- 3301965
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€155.14
(exc. VAT)
€190.82
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.14 |
*price indicative
- RS Stock No.:
- 228-9292
- Mfr. Part No.:
- 3301965
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Thermal Kit | |
| Sub Type | Cooling Medium | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Noise Level | 34dB | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Thermal Kit | ||
Sub Type Cooling Medium | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Noise Level 34dB | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Series SK Thermal Kit, Cooling Medium - 3301965
This thermal kit serves as an effective cooling medium suitable for chillers and air/water heat exchangers. It provides frost protection, inhibits bacterial growth, and ensures optimal corrosion protection. Supplied in a 25-litre canister, it is appropriate for diverse industrial applications with temperature ranges from -10 to +60°C.
Features & Benefits
• Frost protection enhances longevity
• Bacterial growth inhibition for cleaner operation
• Corrosion protection to prolong equipment lifespan
• Ready-mixed antifreeze/water ratio of 1:4
• Convenient 25-litre canister design
• Suitable across a wide environmental temperature range
Applications
• Ideal for chillers in industrial environments
• Effective for air/water heat exchangers
• Utilised for cooling electronic equipment
• Appropriate for HVAC installations in various settings
Will it help prevent equipment failure?
It offers corrosion protection and inhibits bacterial growth.
Is the mixture safe for use in cooling systems?
The antifreeze/water mixture is ready to use and dependable.
