Rittal Cooling Medium
- RS Stock No.:
- 228-9291
- Mfr. Part No.:
- 3301960
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€68.83
(exc. VAT)
€84.66
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.83 |
*price indicative
- RS Stock No.:
- 228-9291
- Mfr. Part No.:
- 3301960
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Cooling Medium | |
| Product Type | Thermal Kit | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Series | SK | |
| Noise Level | 34dB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Cooling Medium | ||
Product Type Thermal Kit | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Series SK | ||
Noise Level 34dB | ||
- COO (Country of Origin):
- DE
Rittal Series SK Thermal Kit, Cooling Medium - 3301960
This thermal kit is a specialised cooling medium intended for chillers and air/water heat exchangers. It provides protection against frost, helps to reduce bacterial growth, and offers effective corrosion resistance. The product is ready-mixed for immediate application and comes in a 10-litre canister.
Features & Benefits
• Inhibits bacterial growth for enhanced hygiene
• Provides corrosion protection for an extended lifespan
• Standard rifrost for improved cooling performance
• Meets the needs of HVAC equipment manufacturers
Applications
• Utilised with chillers for effective cooling
• Suitable for air/water heat exchangers
• Ideal for thermal management solutions
• Commonly employed in industrial cooling systems
• Compatible with Rittal cooling solutions
Is it suitable for a wide temperature range?
Yes, it operates in temperatures from -10 to +60°C.
What is the mix ratio of the antifreeze within this product?
The antifreeze/water mixture ratio is 1:4.
