nVent SCHROFF 21100 Series for Use with Front Panels, 2.5 Thread, 100 Per Pack Piece(s) 8 mm
- RS Stock No.:
- 563-755
- Mfr. Part No.:
- 21100710
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 pack of 100 units)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 306 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.03 | €0.08 |
*price indicative
- RS Stock No.:
- 563-755
- Mfr. Part No.:
- 21100710
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Set Screw | |
| For Use With | Front Panels | |
| Material | Anodised Aluminium | |
| Thread Size | 2.5 | |
| Quantity | 100Per Pack | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Series | 21100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Set Screw | ||
For Use With Front Panels | ||
Material Anodised Aluminium | ||
Thread Size 2.5 | ||
Quantity 100Per Pack | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Series 21100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 24560 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 12 mm
- nVent SCHROFF 21101 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 10 mm
- nVent SCHROFF Sleeve for Use with Front Panel 100 Per Pack Piece(s) 6 mm 6.9 mm 6.8mm
