nVent SCHROFF 21100 Series Nut for Use with Front Panels, M4 Thread, 50 Per Pack Piece(s)
- RS Stock No.:
- 286-5386
- Distrelec Article No.:
- 110-89-892
- Mfr. Part No.:
- 21100001
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.27 |
*price indicative
- RS Stock No.:
- 286-5386
- Distrelec Article No.:
- 110-89-892
- Mfr. Part No.:
- 21100001
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Nut | |
| Product Type | Cage Nut Kit | |
| For Use With | Front Panels | |
| Material | Steel | |
| Thread Size | M4 | |
| Quantity | 50Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Series | 21100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Nut | ||
Product Type Cage Nut Kit | ||
For Use With Front Panels | ||
Material Steel | ||
Thread Size M4 | ||
Quantity 50Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
Series 21100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent-Schroff Cage nuts offer a versatile solution for mounting equipment in various applications. Unlike pre-threaded holes, they allow for a range of nut and bolt sizes to be used, offering flexibility during installation or upgrades. Additionally, cage nuts are easily replaceable, simplifying maintenance and adjustments without the need for re-threading.
RoHS compliant
Related links
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
- nVent SCHROFF 21100 Series for Use with Front Panels 100 Per Pack Piece(s) 8 mm
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 60224 Series Foot for Use with Cases 50 Per Pack Piece(s) 15 mm
- nVent SCHROFF 30848 Series Front Panel for Use with Handle Form 1 5 Per Pack Piece(s)
