nVent SCHROFF 21100 Series Screw for Use with Varistar CP, Front Panels, Novastar, Varistar, Eurorack, M6 Thread, 100
- RS Stock No.:
- 255-0755
- Distrelec Article No.:
- 110-89-920
- Mfr. Part No.:
- 21100-650
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
€18.69
(exc. VAT)
€22.99
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.69 | €0.187 |
*price indicative
- RS Stock No.:
- 255-0755
- Distrelec Article No.:
- 110-89-920
- Mfr. Part No.:
- 21100-650
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| For Use With | Varistar CP, Front Panels, Novastar, Varistar, Eurorack | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 100Per Pack | |
| Standards/Approvals | UL, CE | |
| Series | 21100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Screw | ||
Product Type Screw | ||
For Use With Varistar CP, Front Panels, Novastar, Varistar, Eurorack | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 100Per Pack | ||
Standards/Approvals UL, CE | ||
Series 21100 | ||
- COO (Country of Origin):
- TW
The nVent-Schroff's Pan-head screw are pozidrive, zinc‐plated finish and comes in a set of M6 x 16 mm.
Works with front panels, Euro rack, Novastar, Varistar, Varistar CP
RoHS compliant
Related links
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
- nVent SCHROFF 24571 Series for Use with Varistar CP Front Panels Varistar 100 Per Pack
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series for Use with Front Panels 100 Per Pack Piece(s) 8 mm
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
