nVent SCHROFF 21101 Series for Use with Backplanes, Test Adapters, 2.5 Thread, 100 Per Pack Piece(s) 10 mm
- RS Stock No.:
- 563-795
- Mfr. Part No.:
- 21101220
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 pack of 100 units)*
€4.65
(exc. VAT)
€5.72
(inc. VAT)
In Stock
- Plus 1,142 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.65 | €0.047 |
*price indicative
- RS Stock No.:
- 563-795
- Mfr. Part No.:
- 21101220
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Set Screw | |
| For Use With | Backplanes, Test Adapters | |
| Material | Steel | |
| Thread Size | 2.5 | |
| Quantity | 100Per Pack | |
| Length | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 21101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Set Screw | ||
For Use With Backplanes, Test Adapters | ||
Material Steel | ||
Thread Size 2.5 | ||
Quantity 100Per Pack | ||
Length 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
Series 21101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- nVent SCHROFF 24560 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 12 mm
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- nVent SCHROFF 21101 Series Screw for Use with Front Panels 100 Per Pack Piece(s) 12.3 mm 12.3 mm 12.3mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
