nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)

Subtotal (1 unit)*

€138.68

(exc. VAT)

€170.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.68

*price indicative

RS Stock No.:
284-3033
Mfr. Part No.:
21101-706
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mounting Hardware

Accessory Type

EMC Shielding Kit

For Use With

Front Panel

Material

Stainless Steel

Quantity

100Per Pack

Rack Unit

3U

Standards/Approvals

IEC 60297-3-101, RoHS

Series

21101

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels (2 pieces per front panel).

EMC contact strip

Shielding Kit product type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy