Rittal VX Series Frame for Use with Swing Frame, 1 Per Pack Piece(s) 6mm
- RS Stock No.:
- 187-6578
- Mfr. Part No.:
- 8619600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€59.73
(exc. VAT)
€73.47
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.73 |
*price indicative
- RS Stock No.:
- 187-6578
- Mfr. Part No.:
- 8619600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Kit | |
| Accessory Type | Frame | |
| For Use With | Swing Frame | |
| Material | Sheet Steel | |
| Quantity | 1Per Pack | |
| Width | 6mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | IEC 60 529 | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Kit | ||
Accessory Type Frame | ||
For Use With Swing Frame | ||
Material Sheet Steel | ||
Quantity 1Per Pack | ||
Width 6mm | ||
Finish Nickel Plated | ||
Standards/Approvals IEC 60 529 | ||
Series VX | ||
- COO (Country of Origin):
- DE
For mounting the swing frame, small or a partial mounting plate (in conjunction with a hinge for partial mounting plates).
Related links
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Frame for Use with Swing Frame, 1 Per Pack Piece(s) 80mm
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Hinge for Use with VX Enclosure, 4 Per Pack Piece(s)
- Rittal VX Series Locking Bar Latch for Use with Doors/Locks, 10 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks, 1 Per Pack Piece(s)
- Rittal VX Series Insulation Cap for Use with Screw Head, 100 Per Pack Piece(s)
