Rittal VX Series Swing Frame for Use with Swing Frame, VX25 Baying Enclosure System, 130° Hinge, 1 Per Pack Piece(s)
- RS Stock No.:
- 187-9234
- Mfr. Part No.:
- 8619270
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 187-9234
- Mfr. Part No.:
- 8619270
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Stay | |
| Accessory Type | Swing Frame | |
| For Use With | Swing Frame, VX25 Baying Enclosure System, 130° Hinge | |
| Quantity | 1Per Pack | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Stay | ||
Accessory Type Swing Frame | ||
For Use With Swing Frame, VX25 Baying Enclosure System, 130° Hinge | ||
Quantity 1Per Pack | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
Secures the swing frame in the open position.
Related links
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s) 2
- Rittal VX Series Hinge Attachment for Use with VX25 Baying Enclosure System Swing Frames, 1 Per
- Rittal VX Series Ride-Up Roller for Use with VX25 Baying Enclosure System 10 Per
- Rittal VX Series Frame for Use with Swing Frame, 1 Per Pack Piece(s) 6mm
