Rittal VX Series Installation Kit for Use with Swing Frame, VX25 Baying Enclosure System, 1 Per Pack Piece(s) 6mm

Subtotal (1 unit)*

€94.74

(exc. VAT)

€116.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.74

*price indicative

RS Stock No.:
187-9225
Mfr. Part No.:
8619040
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Mounting Kit

Accessory Type

Installation Kit

For Use With

Swing Frame, VX25 Baying Enclosure System

Material

Steel

Quantity

1Per Pack

Width

6mm

Finish

Nickel Plated

Standards/Approvals

No

Series

VX

COO (Country of Origin):
DE
For mounting the swing frame, large.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy