Rittal VX Series Hinge for Use with VX Enclosure, 4 Per Pack Piece(s)
- RS Stock No.:
- 187-9223
- Mfr. Part No.:
- 8618320
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€40.55
(exc. VAT)
€49.88
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.55 | €10.138 |
*price indicative
- RS Stock No.:
- 187-9223
- Mfr. Part No.:
- 8618320
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Hinge | |
| Product Type | Hinge | |
| For Use With | VX Enclosure | |
| Material | Steel | |
| Quantity | 4Per Pack | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Hinge | ||
Product Type Hinge | ||
For Use With VX Enclosure | ||
Material Steel | ||
Quantity 4Per Pack | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
Rittal Cabinet Accessory, 4 Pieces, 130° Hinge - VX Series - 8618320
Looking for a new hinge for your industrial enclosure? Try this cabinet accessory from Rittal. It's made from robust metal that's resistant to abrasion, corrosion and wear, making it suitable for use in harsh industrial settings. For ease of assembly, it's compatible with enclosures from Rittal's VX range of durable sheet steel cabinets, which are designed to safely house small items like sensitive electronic devices.
• Wide opening angle of 130° makes it easy to access components inside your enclosure
• Comes with mounting accessories for quick and convenient installation
Applications
• Automotive manufacturing
• Oil and gas industries
• Mining and minerals processing
The Rittal 130° hinges can be used for VX door opening.
How many hinges are supplied in a pack?
Quantity: 4
There are four door hinges in each pack, so you'll have enough on hand for attaching multiple doors.
Related links
- Rittal VX Series Hinge for Use with 900 N Door Installations 4 Per Pack Piece(s)
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
- Rittal VX Series Locking Bar Latch for Use with Doors/Locks, 10 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks, 1 Per Pack Piece(s)
- Rittal VX Series Insulation Cap for Use with Screw Head, 100 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks 1 Per Pack Piece(s)
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
