Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- RS Stock No.:
- 187-6601
- Mfr. Part No.:
- 8620011
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6601
- Mfr. Part No.:
- 8620011
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Baying Kit | |
| Accessory Type | Baying Cover for Base/Plinth System VX | |
| For Use With | Base/Plinth System | |
| Material | ABS | |
| Quantity | 10Per Pack | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Baying Kit | ||
Accessory Type Baying Cover for Base/Plinth System VX | ||
For Use With Base/Plinth System | ||
Material ABS | ||
Quantity 10Per Pack | ||
Height 2mm | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
To neatly close the gap between two bayed base/plinths and it is required to close the gap at the rear when baying three or more base/plinths.
Related links
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Baying Cover for Use with Safety Locking Enclosures, 2 Per Pack Piece(s) 2.2 m
- Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System All-Round
- Rittal VX Series Transport Castors for Use with Locating onto the Base/Plinth Corner Piece, VX25 Baying Enclosure
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s) 2
- Rittal VX Series Levelling Component for Use with PC TE with Base/Plinth System VX25 Baying
- Rittal VX Series Baying Kit for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
