Rittal VX Series Ride-Up Roller for Use with VX25 Baying Enclosure System, Attaching to the Tubular Door Frame, 10 Per
- RS Stock No.:
- 187-9207
- Mfr. Part No.:
- 8618420
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€88.94
(exc. VAT)
€109.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.94 | €8.894 |
*price indicative
- RS Stock No.:
- 187-9207
- Mfr. Part No.:
- 8618420
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Bracket | |
| Accessory Type | Ride-Up Roller | |
| For Use With | VX25 Baying Enclosure System, Attaching to the Tubular Door Frame | |
| Quantity | 10Per Pack | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Bracket | ||
Accessory Type Ride-Up Roller | ||
For Use With VX25 Baying Enclosure System, Attaching to the Tubular Door Frame | ||
Quantity 10Per Pack | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
Lifts up the door when there is heavy installed equipment (e.g. cooling unit) as a closing aid. For attaching to the tubular door frame.
Related links
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Rittal VX Series Identification Strip for Use with Individual Field Identifiers on the Door, VX25 Baying Enclosure
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Levelling Component for Use with Retrospective Levelling on Uneven Floors, VX25 Baying Enclosure
- Rittal VX Series Transport Castors for Use with Locating onto the Base/Plinth Corner Piece, VX25 Baying Enclosure
- Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System All-Round
