Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System, Enclosure Frame, 10 Per Pack
- RS Stock No.:
- 187-9111
- Mfr. Part No.:
- 8617351
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€40.30
(exc. VAT)
€49.57
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.30 | €4.03 |
*price indicative
- RS Stock No.:
- 187-9111
- Mfr. Part No.:
- 8617351
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Mounting Plate Attachment | |
| Product Type | Mounting Plate | |
| For Use With | VX25 Baying Enclosure System, Enclosure Frame | |
| Material | Steel | |
| Quantity | 10Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Mounting Plate Attachment | ||
Product Type Mounting Plate | ||
For Use With VX25 Baying Enclosure System, Enclosure Frame | ||
Material Steel | ||
Quantity 10Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series VX | ||
For additional clamping and to reduce potential vibration of the mounting plate.
Simple mounting directly on the enclosure frame or on the punched section with mounting flange 23 x 64 mm
The mounting plate may optionally be screw-fastened with the mounting plate attachment, or form-fit connected.
Depending on the installation situation, the mounting plate attachment type B minimally surrounds the mounting plate
Keeps the front of the mounting plate completely free for unrestricted use
May be mounted from the front or the rear, depending on the situation
Related links
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Rittal VX Series Mounting Kit for Use with VX25 Baying Enclosure System 1 Per Pack
- Rittal VX Series Hinge Attachment for Use with VX25 Baying Enclosure System Swing Frames, 1 Per
- Rittal VX Series Ride-Up Roller for Use with VX25 Baying Enclosure System 10 Per
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
