Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
- RS Stock No.:
- 187-9217
- Mfr. Part No.:
- 8619330
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.36 | €5.59 |
*price indicative
- RS Stock No.:
- 187-9217
- Mfr. Part No.:
- 8619330
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Adapter Piece | |
| Product Type | Adapter | |
| For Use With | VX25 Baying Enclosure System | |
| Material | Steel | |
| Quantity | 4Per Pack | |
| Width | 19in | |
| Rack Unit | 1U | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Adapter Piece | ||
Product Type Adapter | ||
For Use With VX25 Baying Enclosure System | ||
Material Steel | ||
Quantity 4Per Pack | ||
Width 19in | ||
Rack Unit 1U | ||
Standards/Approvals No | ||
Series VX | ||
The 1 U sub-section of adaptor sections. For the installation of subracks and other 482.6 mm (19") equipment.
Related links
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s) 2
- METCASE Combimet Series Mounting Kit for Use with Unicase Enclosures 4 Per Pack Piece(s) 19in
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
