Rittal VX Series Hinge for Use with 900 N Door Installations, 180° Door Opening Enclosure, 4 Per Pack Piece(s)

Subtotal (1 pack of 4 units)*

€72.79

(exc. VAT)

€89.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€72.79€18.198

*price indicative

RS Stock No.:
187-9184
Mfr. Part No.:
8618330
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Hinge

Product Type

Hinge

For Use With

900 N Door Installations, 180° Door Opening Enclosure

Material

Steel

Quantity

4Per Pack

Finish

Grey

Standards/Approvals

UL/cUL

Series

VX

COO (Country of Origin):
DE

Rittal Server Cabinet Accessory, 180° Hinge, 900N Load Capacity - VX Series - 8618330


Looking for a hinge solution for your VX series free-standing enclosure? Choose this server cabinet accessory from Rittal. It opens to a wide angle of 180° to provide optimal access to your components. You can count on simple, time-saving installation as there's no need to drill, deburr or paint your cabinet to mount this hinge securely. As it's made of precision-cast steel, it's resistant to impact and corrosion for use in harsh environments.

• Light weight of 750g to place minimal strain on your cabinet

• Supplied with all parts needed for assembly for easy installation

Applications


• Enclosures

• Power distribution

• Climate control

• IT infrastructure

For extending the door opening angle to 180°. May be fitted without the need for machining.

Can this component handle heavy loads?


Yes, it has a load capacity of 900N, so it's a good choice for supporting heavy doors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy