Keysight Technologies 1CM Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-9689
Mfr. Part No.:
1CM116A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Rack Mount Kit

Accessory Type

Rack Mount Flange Kit

For Use With

E36200 Series Power Supplies

Material

Aluminium

Quantity

1Per Pack

Height

144.8mm

Length

389.2mm

Width

215.9mm

Standards/Approvals

IEC 61010-1:2010 3rd edition, UL 61010-1 3rd edition, AS/NZS, IEC 61326-1:2012/EN 61326-1:2013 Group 1 Class A, South Korea KC mark, EMC directive (2014/30/EU), CAN/CSA-C22.2 No. 61010-1-12, ICES-001:2004

Series

1CM

COO (Country of Origin):
MY

Keysight Technologies Rack Mount Flange Kit, For Use With E36200 Series, 0°C to +40°C Operating Temperature Range - 1CM Series - 1CM116A


Choose this rack mount flange kit from Keysight Technologies to install components securely on a 19-inch Euroboard-style rack. Its brackets hold equipment with widths between a quarter module and a whole module, making it a versatile choice. Once your equipment is housed, you can mount your rack to a wall or another surface to save space in your workplace. The kit's flanged bracket keeps components without pre-existing handles held firmly inside for secure storage. This kit is compatible with power supplies from the E36200 series for ease of assembly.

Features & Benefits


• Mounting hardware included, so you have everything you need for quick installation

• Wide operating temperature range of 0°C to +40°C for use in harsh environments

• Adaptable configuration means you can install to the left or right of your rack for flexibility

Applications


• Data centres

• Server cabinets

Does this mounting kit include a handle?


Yes, this kit's handle attaches to the bracket's flange and the holes on the front of your unit, giving you ease of access to your devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy