Keysight Technologies N5700 Series Rack Mount Kit for Use with N5700 Series, 1 Per Pack Piece(s) 44 mm 432.8 mm 422.8mm

Image representative of range

Subtotal (1 unit)*

€187.00

(exc. VAT)

€230.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.00

*price indicative

RS Stock No.:
702-7920
Mfr. Part No.:
N5740A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Rack Mount Kit

Product Type

Rack Mount Kit

For Use With

N5700 Series

Quantity

1Per Pack

Height

44mm

Length

432.8mm

Width

422.8mm

Standards/Approvals

EEC, IEC

Series

N5700

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Rack Mount Kit, For Use With N5700 and N8700 Series, Slide-Out Function - N5700 Series - N5740A


For safe, space-saving storage for your DC power supply, this rack mount kit from Keysight Technologies is a must-have. It lets you keep your PSUs from the N5700 series tucked away in a single 19-inch 1U slot, making it a versatile choice. The kit leaves the top and bottom of your module free, so you can stack equipment vertically to optimise space in your setup. Thanks to the handy slide-out feature, it's a breeze to access your PSU once it's mounted.

Features & Benefits


• Robust metal construction for resistance to wear and abrasion

• Kit comes with all the ears and handles you need to get up and running quickly

• Wide operating temperature range of 0°C to +40°C makes it a great shout for demanding industrial environments

Applications


• Aerospace engineering

• Server rooms

• Telecommunications

Can I use this rack mount kit with any other PSUs?


Yes. In addition to the N5700 series, this versatile product is also compatible with PSUs in the N8700 series, so it offers broad compatibility.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy