Keysight Technologies E36200 Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- RS Stock No.:
- 188-9691
- Mfr. Part No.:
- 1CM105A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€74.59
(exc. VAT)
€91.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.59 |
*price indicative
- RS Stock No.:
- 188-9691
- Mfr. Part No.:
- 1CM105A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Rack Mount Kit | |
| Accessory Type | Rack Mount Flange Kit | |
| For Use With | E36200 Series Power Supplies | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 132.5mm | |
| Length | 385mm | |
| Width | 212.8mm | |
| Standards/Approvals | IEC 61010-1:2010 3rd edition, CAN/CSA-C22.2 No. 61010-1-12, South Korea KC mark, UL 61010-1 3rd edition, IEC 61326-1:2012/EN 61326-1:2013 Group 1 Class A, EMC directive (2014/30/EU), ICES-001:2004, AS/NZS | |
| Series | E36200 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Rack Mount Kit | ||
Accessory Type Rack Mount Flange Kit | ||
For Use With E36200 Series Power Supplies | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 132.5mm | ||
Length 385mm | ||
Width 212.8mm | ||
Standards/Approvals IEC 61010-1:2010 3rd edition, CAN/CSA-C22.2 No. 61010-1-12, South Korea KC mark, UL 61010-1 3rd edition, IEC 61326-1:2012/EN 61326-1:2013 Group 1 Class A, EMC directive (2014/30/EU), ICES-001:2004, AS/NZS | ||
Series E36200 | ||
- COO (Country of Origin):
- MY
The Key sight Technologies rack mount kit is without handles and has two flange brackets.
Low output ripple and noise
Excellent programming/read back accuracy
Excellent line/load regulation
2-wire or 4-wire remote sense
Over voltage, over current, and over temperature protection
Note
Manufacturers Warranty
Related links
- Keysight Technologies 1CM Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- Keysight Technologies E36200 Series Rack Mount Flange and Handle Kit for Use with E36200 Series Power Supplies, 1 Per
- Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6802B AC6801B 128 mm
- Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6804B AC6803B, AC6801B 128 mm 428 mm
- Keysight Technologies N5700 Series Rack Mount Kit for Use with N5700 Series, 1 Per Pack Piece(s) 44 mm 432.8 mm 422.8mm
- Keysight Technologies N51 Series Flange for Use with System II Instruments, 2 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 2 Per Pack Piece(s)
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 4 Per Pack Piece(s)
