Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 50 mm 600mm
- RS Stock No.:
- 219-9509
- Mfr. Part No.:
- NSYRCKS6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€68.93
(exc. VAT)
€84.78
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €68.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9509
- Mfr. Part No.:
- NSYRCKS6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support Strip | |
| Accessory Type | Support Rail | |
| For Use With | Enclosure | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 50mm | |
| Width | 600mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH Declaration, China RoHS Regulation, Green Premium product, China RoHS Declaration, EU RoHS Declaration, EU RoHS Directive, REACh Regulation | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support Strip | ||
Accessory Type Support Rail | ||
For Use With Enclosure | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 50mm | ||
Width 600mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH Declaration, China RoHS Regulation, Green Premium product, China RoHS Declaration, EU RoHS Declaration, EU RoHS Directive, REACh Regulation | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 45 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Support Rail 50 mm H, 400 mm L For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Caged Nuts Kit for Use with 19 in Rack 50 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SM Spacial SF 50 mm
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric PanelSeT Accessoires Series, 1 Per Pack Piece(s) 58 mm 23mm
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s)
