Keysight Technologies Flange for Use with System II Instruments, 1 Per Pack Piece(s) 270 mm 90 mm
- RS Stock No.:
- 259-9533
- Mfr. Part No.:
- 1CM115A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€130.00
(exc. VAT)
€159.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.00 |
*price indicative
- RS Stock No.:
- 259-9533
- Mfr. Part No.:
- 1CM115A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Rack Mount Kit | |
| Accessory Type | Flange | |
| For Use With | System II Instruments | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 270mm | |
| Length | 90mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Rack Mount Kit | ||
Accessory Type Flange | ||
For Use With System II Instruments | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 270mm | ||
Length 90mm | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies rackmount flange kit is suitable for all system II instruments.
2U rack size
Note
Manufacturers Warranty
Related links
- Keysight Technologies Flange for Use with System II Instruments, 2 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Flange for Use with System II Instruments, 1 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Flange for Use with Server Cabinet, 1 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies N51 Series Flange for Use with System II Instruments, 2 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 1 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Flange for Use with System II Instruments, 1 Per Pack Piece(s)
- Keysight Technologies E36200 Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- Keysight Technologies 1CM Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
