nVent SCHROFF IET Series Handle for Use with Front-Platten, 10 Per Pack Piece(s) 44.65 mm 19.8mm
- RS Stock No.:
- 277-3810
- Mfr. Part No.:
- 20817-652
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€43.47
(exc. VAT)
€53.47
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.47 |
*price indicative
- RS Stock No.:
- 277-3810
- Mfr. Part No.:
- 20817-652
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| For Use With | Front-Platten | |
| Material | Polycarbonate | |
| Quantity | 10Per Pack | |
| Height | 44.65mm | |
| Width | 19.8mm | |
| Standards/Approvals | IEC 60297-3-102, EN 45545-2, UL 94V-0, IEEE 1101.10 | |
| Series | IET | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Handle | ||
For Use With Front-Platten | ||
Material Polycarbonate | ||
Quantity 10Per Pack | ||
Height 44.65mm | ||
Width 19.8mm | ||
Standards/Approvals IEC 60297-3-102, EN 45545-2, UL 94V-0, IEEE 1101.10 | ||
Series IET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff inserter/extractor handle, type IEL in accordance with IEEE 1101.10. Two of these handles can overcome a single lever force of 700 n per pair. It works with front panels and made of polycarbonate. It has depth of 39.15 mm, height of 44.65 mm and width of 19.8 mm.
Suitable for insertion and extraction
Microswitch can be mounted
Related links
- nVent SCHROFF 20817 Series for Use with Front-Platten, 10 Per Pack Piece(s) 44.7 mm 19.8mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 133.35 mm 31.5mm
- nVent SCHROFF Inserter/Extractor Handle for Use with Front Panel
- nVent SCHROFF Handle for Use with Front Panel
