StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware, M5 Thread, 50 Per Pack Piece(s)
- RS Stock No.:
- 280-4546
- Distrelec Article No.:
- 304-34-883
- Mfr. Part No.:
- CABSCREWM5B
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 50 units)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.90 | €1.198 |
*price indicative
- RS Stock No.:
- 280-4546
- Distrelec Article No.:
- 304-34-883
- Mfr. Part No.:
- CABSCREWM5B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cage Nut Kit | |
| Accessory Type | Screws and Cage Nut | |
| For Use With | Rack Mounting Hardware | |
| Material | Steel | |
| Thread Size | M5 | |
| Quantity | 50Per Pack | |
| Series | CABS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cage Nut Kit | ||
Accessory Type Screws and Cage Nut | ||
For Use With Rack Mounting Hardware | ||
Material Steel | ||
Thread Size M5 | ||
Quantity 50Per Pack | ||
Series CABS | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Cage Nut Kit, 50 Per Pack Quantity, Steel - CABSCREWM5B
This cage nut kit supplies M5-threaded screws and matching cage nuts for secure installation of rack-mountable equipment in 19 inch and 10 inch server racks and cabinets. Supplied in a bulk pack with an installation tool, the set is intended to Streamline rack assembly and maintenance while presenting a uniform black finish across fasteners.
Features and Benefits:
• 50-count supply prevents installation delays from missing parts
• M5 thread enables compatibility with square-hole rack rails
• Steel construction provides structural strength for mounted equipment
• Included installation tool accelerates cage nut seating
• All-black finish reduces visible scuffing during service
• M5 thread enables compatibility with square-hole rack rails
• Steel construction provides structural strength for mounted equipment
• Included installation tool accelerates cage nut seating
• All-black finish reduces visible scuffing during service
Applications
• Used for mounting servers in 19 inch rack enclosures
• Suitable for installing AV equipment in Compact 10 inch racks
• Ideal for fitting network switches and patch panels
• Can be used during new cabinet builds and repairs
• Used with square-hole rack rails accepting M5 fasteners
• Suitable for installing AV equipment in Compact 10 inch racks
• Ideal for fitting network switches and patch panels
• Can be used during new cabinet builds and repairs
• Used with square-hole rack rails accepting M5 fasteners
How many screws and nuts are supplied per package?
The package contains 50 screws and 50 cage nuts Plus one installation tool.
What finish is applied to the fasteners and why does it matter?
The fasteners have an all-black finish which helps reduce visible wear during installation and service.
What standards inform procurement suitability for government schedules?
The product is TAA compliant, aligning with the Trade Agreements Act procurement requirements.
What is the nominal length of the screws and the cage nut profile height?
The screws measure 16 mm in length and the cage nuts have a 5 mm height.
What physical footprint do the nuts present across a rail?
Each cage nut has a width of 13 mm, appropriate for square-hole rack rails.
Related links
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
