nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- RS Stock No.:
- 284-3037
- Distrelec Article No.:
- 110-89-954
- Mfr. Part No.:
- 21101-856
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€156.77
(exc. VAT)
€192.83
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.77 |
*price indicative
- RS Stock No.:
- 284-3037
- Distrelec Article No.:
- 110-89-954
- Mfr. Part No.:
- 21101-856
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | EMC Shielding Kit | |
| For Use With | Front Panel | |
| Material | Stainless Steel | |
| Quantity | 100Per Pack | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | 21101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type EMC Shielding Kit | ||
For Use With Front Panel | ||
Material Stainless Steel | ||
Quantity 100Per Pack | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series 21101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The nVent SCHROFF Textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel.
TPE material
Shielding Kit product type
Related links
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF 24562 Series EMC Shielding Kit for Use with EuropacPRO, 1 Per Pack Piece(s) 84 mm
