SAM Black Spark Plug Socket Rack
- RS Stock No.:
- 210-684
- Mfr. Part No.:
- 920R8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 210-684
- Mfr. Part No.:
- 920R8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plug | |
| Colour | Black | |
| Sub Type | Spark Plug Socket Rack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plug | ||
Colour Black | ||
Sub Type Spark Plug Socket Rack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
920R8
The SAM Outillage spark plug socket rack is a highly functional solution designed to streamline your automotive toolkit. Crafted for use on perforated panels, it provides a convenient and organised way to store your spark plug sockets. Ideal for both professionals and DIY enthusiasts, this rack allows for quick access to your tools, reducing time spent searching for what you need. The sturdy design ensures durability while catering to the demands of everyday use in garages or workshops. Say goodbye to clutter and embrace a more systematic approach to your automotive projects with this essential storage accessory.
Constructed from durable materials ensuring long lasting performance
Optimises storage space while keeping your tools within easy reach
Lightweight yet robust making it easy to install and relocate as needed
Related links
- SAM Black Drainage Bit Rack
- SAM Black Metal Metallic Mounting Plate Ventilated, Unshielded 1000 mm 600mm
- SAM Dummy Injectors Vehicle Test Kit Dummy Spark Plug
- SAM Technician Tool Installation Tool Spark Plug Mounting Tool
- SAM BLC Torque Resistor for use with Spark Plug
- SAM Black Male Banana Plug 30V ac
- SAM RKA-15 1/4 in Rack for Socket, 158 mm Overall
- SAM Black Grabber Clip 1A, 4 mm Socket
