Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- RS Stock No.:
- 280-612
- Mfr. Part No.:
- 1422978
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€158.86
(exc. VAT)
€195.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.86 |
*price indicative
- RS Stock No.:
- 280-612
- Mfr. Part No.:
- 1422978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 482.6mm | |
| Rack Unit | 1U | |
| Sub Type | Marshalling Panel | |
| Length | 482.6mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Steel | ||
Width 482.6mm | ||
Rack Unit 1U | ||
Sub Type Marshalling Panel | ||
Length 482.6mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Patch Bay is designed for 19" mounting and has an IP20 rating, making it suitable for indoor use. It features 24 slots, allowing for selective use of various modules, including RJ45 cable connection modules, RJ45 coupling modules, LC duplex, SC simplex, and MPO connectors. The patch bay is finished in medium grey, offering a versatile and professional solution for network and telecommunications installations.
Assembly without special tools
Rugged design
Related links
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Powder Coated Steel Marshalling Panel 31.6 HP, Shielded
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- L-Com Black Steel, 2 U 482.6 mm 482.6mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
