Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-067
Mfr. Part No.:
1422978
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Patch Panel

Colour

Grey

Material

Sheet Steel Galvanised

Width

482.6mm

Rack Unit

1U

Sub Type

Marshalling Panel

Length

482.6mm

Standards/Approvals

EU REACH, CHINA RoHS, EU RoHS

COO (Country of Origin):
CN
The Phoenix Contact marshalling panel represents an ideal solution for streamlined connectivity in a 19" mounting format, designed to support a diverse range of RJ45 cable connection modules. Its medium grey finish combines functionality with a sleek design, ensuring that it not only integrates seamlessly into any setup but also stands the test of time. With 24 slots, it allows for easy management of cable connections while maintaining an IP20 protection degree. This product offers quick connection methods, tailored for both efficiency and user convenience, making it a necessary component for professionals looking to enhance their system's organisation and reliability.

IP20 protection rating ensures reliability in dry environments

Environmentally compliant with EU RoHS substance requirements

Designed for installation in a standard 19" rack for compatibility

Includes 24 slots to support various cable connection modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy