Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- RS Stock No.:
- 483-220
- Mfr. Part No.:
- 1422979
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-220
- Mfr. Part No.:
- 1422979
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Patch Panel | |
| Colour | Black | |
| Material | Sheet Steel Galvanised | |
| Width | 482.6mm | |
| Rack Unit | 1U | |
| Sub Type | Marshalling Panel | |
| Standards/Approvals | China RoHS EFUP-E, EU REACH SVHC, EU RoHS | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Patch Panel | ||
Colour Black | ||
Material Sheet Steel Galvanised | ||
Width 482.6mm | ||
Rack Unit 1U | ||
Sub Type Marshalling Panel | ||
Standards/Approvals China RoHS EFUP-E, EU REACH SVHC, EU RoHS | ||
Length 482.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact marshalling panel is designed with precision to meet the needs of modern networking environments. Featuring a robust RJ45 design, it provides 24 installation slots for seamless cable connection. The IP20 degree of protection ensures reliability, safeguarding the panel from dust and other intrusions. Constructed from high-quality materials, including PC-GF and galvanized steel, it effectively combines durability with a sleek black finish. This panel not only facilitates efficient connections but also supports quick assembly without the need for special tools, streamlining the installation process. Ideal for use in 19" racks, it adapts to various industrial applications, ensuring a versatile solution.
Compatible with various fibre optic couplings for versatile applications
Designed for efficient space utilisation in standard 19" racks
Exceptional ambient temperature range supports diverse operational conditions
Meets rigorous environmental compliance standards guaranteeing user safety
Related links
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Rittal 2 Port Fibre Optic Patch Panel, 1 U 482.6 mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
- L-Com Black Steel, 2 U 482.6 mm 482.6mm
