Schneider Electric Black Sheet Steel, 1 U

Subtotal (1 unit)*

€313.44

(exc. VAT)

€385.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.44

*price indicative

RS Stock No.:
357-743
Mfr. Part No.:
VDI8696
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Colour

Black

Material

Sheet Steel

Rack Unit

1U

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Schneider Electric Flush-Mounted Telecom Patch Panel is a device designed to organize and manage cable connections in telecommunication infrastructures. It allows for flush mounting, enabling a discreet and aesthetic integration into walls or technical cabinets.

EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy