nVent SCHROFF Aluminium
- RS Stock No.:
- 563-800
- Distrelec Article No.:
- 152-52-374
- Mfr. Part No.:
- 20846431
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.94 |
*price indicative
- RS Stock No.:
- 563-800
- Distrelec Article No.:
- 152-52-374
- Mfr. Part No.:
- 20846431
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Aluminium
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 84HP
- nVent SCHROFF Aluminium Mounting Plate
- nVent SCHROFF Aluminium Perforated Cover
- nVent SCHROFF Aluminium, Steel Chassis
- nVent SCHROFF Aluminium Mounting Plate 217.99mm
- nVent SCHROFF Aluminium Mounting Plate 403 mm 402.5mm
