nVent SCHROFF Aluminium, Steel Chassis
- RS Stock No.:
- 454-9789
- Mfr. Part No.:
- 20860-127
- Manufacturer:
- nVent SCHROFF
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€75.94
(exc. VAT)
€93.41
(inc. VAT)
- RS Stock No.:
- 454-9789
- Mfr. Part No.:
- 20860-127
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium, Steel | |
| Sub Type | Chassis | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium, Steel | ||
Sub Type Chassis | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

multipacPRO 19 in. rack housing
Complete slide-in unit made from Al/Zn-coated sheet steel with aluminium profile front panel
Installations are attached straight to the base plate
Rear wall can be removed for easy processing
Front panel easy to process mechanically
Cover plate closed
Material / colour /
Surface
Rear panel, base plate and cover plate coated with Al/Zn
Front panel Al profile, anodised front side, stained rear side (1HE only)
Please order handles separately (1 pair, incl. fastening material)
Related links
- nVent SCHROFF Aluminium, Steel Chassis
- nVent SCHROFF 2 U Rack Mount Chassis 340 mm Depth
- nVent SCHROFF Steel, Aluminium Chassis
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Mounting Plate
- nVent SCHROFF Aluminium Mounting Plate 403 mm 402.5mm
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis Aluminium 295 mm Depth
- nVent SCHROFF Aluminium Chassis Shielded

