TUK Limited Black Steel Brush Strip, 1 U Ventilated
- RS Stock No.:
- 754-217
- Mfr. Part No.:
- MLBbrush
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.11 |
*price indicative
- RS Stock No.:
- 754-217
- Mfr. Part No.:
- MLBbrush
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Panel | |
| Colour | Black | |
| Material | Steel | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Sub Type | Brush Strip | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Panel | ||
Colour Black | ||
Material Steel | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Sub Type Brush Strip | ||
- COO (Country of Origin):
- CN
The TUK Limited Cabinets is Ideal for installation in small office environments and for smart home applications. The range comprises a 4U and an 8U unit for housing TUK and other 10 panels and accessories.
Wall mountable or free standing options
Reversible, lockable clear glass door
Rear, bottom and TOP cable access
Related links
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
- RS PRO Black Steel Rack Panel Unshielded 482.6 mm 12mm
- RS PRO Black Steel Rack Panel Unshielded 254 mm 12mm
- S2CEB Black Steel, 1 U Ventilated 483 mm 44.5mm
- TUK Limited Black ABS Faceplate
- TUK Limited Black Blank Plate ABS Faceplate
