Rittal Steel Side Panel 400 mm 1.8m
- RS Stock No.:
- 187-6639
- Mfr. Part No.:
- 8620081
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6639
- Mfr. Part No.:
- 8620081
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 1.8m | |
| Ventilated | No | |
| Sub Type | Side Panel | |
| Hinges | No | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 1.8m | ||
Ventilated No | ||
Sub Type Side Panel | ||
Hinges No | ||
Length 400mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Stainless steel base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides. To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.
