Rittal Steel Side Panel Ventilated 600 mm 1.2m
- RS Stock No.:
- 187-6642
- Mfr. Part No.:
- 8620090
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€126.10
(exc. VAT)
€155.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.10 | €63.05 |
*price indicative
- RS Stock No.:
- 187-6642
- Mfr. Part No.:
- 8620090
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 1.2m | |
| Ventilated | Yes | |
| Sub Type | Side Panel | |
| Hinges | No | |
| Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 1.2m | ||
Ventilated Yes | ||
Sub Type Side Panel | ||
Hinges No | ||
Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
For venting the enclosure via the base/plinth. With a 200 mm base/plinth height, one or two vented trim panels may optionally be used. Thanks to the complete symmetry of the base/plinth system VX, the trim panels may either be fitted at the front, rear or side on the base/plinth corner piece. Specifically in applications such as power distribution where the enclosure gland plates are not used, this can be used to achieve a higher air throughput inside the enclosure
