Rittal Aluminium Rear Panel 600 mm 30mm
- RS Stock No.:
- 187-9197
- Mfr. Part No.:
- 8618800
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€33.03
(exc. VAT)
€40.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.03 | €16.515 |
*price indicative
- RS Stock No.:
- 187-9197
- Mfr. Part No.:
- 8618800
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 30mm | |
| Ventilated | No | |
| Sub Type | Rear Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 30mm | ||
Ventilated No | ||
Sub Type Rear Panel | ||
Standards/Approvals No | ||
Hinges No | ||
Length 600mm | ||
The section is fitted directly onto the base opening and onto the enclosure frame. In this way, when installing the mounting plate in the rearmost mounting position, the cables may be routed directly onto a cable clamp rail without large bending radii. In conjunction with the cable clamp rail, this enables optimum adjustment between the cable entry and mounting plate.
Simple assembly
Full-surface support
High level of sealing of cables inserted into the enclosure
Applications:
For top-mounting on gland plates
Related links
- Rittal Aluminium Rear Panel 600 mm 30mm
- Rittal Aluminium Rear Panel 800 mm 30mm
- Rittal Aluminium Rear Panel 1 m 30mm
- Rittal Aluminium Rear Panel 1.2 m 30mm
- Rittal Silver Aluminium Rear Panel 800 mm 30mm
- Rittal Aluminium Rack Panel 482.6mm
- Ansell Lighting 30 W Square LED Panel Light L 600 mm W 600mm
- Schneider Electric PrismaSeT G Series Polyester Rear Panel for Use with PrismaSeT G 450 mm x 600 mm x 450mm
