Rittal Aluminium Rack Panel 482.6mm
- RS Stock No.:
- 265-1163
- Mfr. Part No.:
- 2232000
- Manufacturer:
- Rittal
Subtotal (1 pack of 3 units)*
€112.46
(exc. VAT)
€138.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.46 | €37.487 |
*price indicative
- RS Stock No.:
- 265-1163
- Mfr. Part No.:
- 2232000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 482.6mm | |
| Sub Type | Rack Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 482.6mm | ||
Sub Type Rack Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal EL series ventilated front panel for venting enclosure and housings. It has 2 rack unit.
Made from aluminium
Related links
- Rittal Aluminium Rack Panel 482.6mm
- Rittal Sheet Steel Rack Panel 482.6mm
- Rittal Aluminium Blanking Plate, 4 U 482.6mm
- Rittal Aluminium Blanking Plate, 1 U 482.6mm
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- Rittal Aluminium Rear Panel 600 mm 30mm
- Rittal Aluminium Rear Panel 1 m 30mm
- Rittal Aluminium Rear Panel 1.2 m 30mm
