Schneider Electric Grey Steel Side Panel, Shielded 2 m 430mm

Subtotal (1 unit)*

€1,045.40

(exc. VAT)

€1,285.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,045.40

*price indicative

RS Stock No.:
219-8534
Mfr. Part No.:
NSY2SPIHD204
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Handle

Yes

Colour

Grey

Material

Steel

Width

430mm

Ventilated

No

Shielding

Shielded

Sub Type

Side Panel

Hinges

No

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Length

2m

COO (Country of Origin):
FR
The Schneider Electric NSY2SPIHD204 is a Special SFHD outdoor heavy duty has a side panel. It also has a inside fixing .It has a height and width of H2000 W430 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy