Rittal Clear Sheet Steel Mount Panel, 2 U 482.6mm
- RS Stock No.:
- 226-3157
- Mfr. Part No.:
- 7151300
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€36.07
(exc. VAT)
€44.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.07 |
*price indicative
- RS Stock No.:
- 226-3157
- Mfr. Part No.:
- 7151300
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Clear | |
| Handle | Yes | |
| Material | Sheet Steel | |
| Width | 482.6mm | |
| Ventilated | No | |
| Rack Unit | 2U | |
| Sub Type | Mount Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Clear | ||
Handle Yes | ||
Material Sheet Steel | ||
Width 482.6mm | ||
Ventilated No | ||
Rack Unit 2U | ||
Sub Type Mount Panel | ||
Hinges No | ||
Standards/Approvals No | ||
Rittal Rack Panel, Sheet Steel, 2U - 7151300
This rack panel by Rittal is designed for fast integration of smaller mounting units within the 482.6mm (19") level. It allows for simple screw-fastening of components to the integral 25mm system punchings, making it ideal for potential equalisation rails, distributor boxes, small electrical components, and more.
Features & Benefits
• Made of durable sheet steel material
• Zinc-plated for added protection
• Easy installation with 2 U units
• Suitable for various mounting components
• Lightweight design at 0.62 kg per pack
Applications
• Ideal for servers and industrial setups requiring efficient mounting solutions
• Reliable for cabinet installations requiring clear rack panels
Can it be used for servers?
Yes, it is suitable for server installations requiring a 2 U rack panel.
Will it fit in standard cabinets?
Yes, it is designed for cabinet installations with 482.6mm width.
Is this rack panel suitable for ventilation?
No, this rack panel is non-ventilated in design.
Related links
- Rittal Black Ventilation Grill, 2 U 482.6mm
- Rittal DK 7119.250 Series Black Shelf 482.6mm x 250 mm
- Rittal DK Series Grey Drawer 482.6mm x 390 mm x 390 mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 89 mm 89mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
- Rittal Black Steel Blanking Panel, 2 U
- StarTech.com Black Steel Blanking Panel Shielded 483 mm 13mm
