nVent SCHROFF Aluminium, 3 U, 6 HP 30.1mm
- RS Stock No.:
- 255-3899
- Mfr. Part No.:
- 20848-687
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 255-3899
- Mfr. Part No.:
- 20848-687
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 30.1mm | |
| Ventilated | No | |
| Horizontal Pitch | 6HP | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 30.1mm | ||
Ventilated No | ||
Horizontal Pitch 6HP | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 20848 series is a Plug-in unit, with extraction handle type 2 and U-shaped front panel. The grey handle is assembled on the front panel. The U-shaped panel enables the assembly of a textile gasket. The handle is preassembled.
Aluminium material
Front Finish is Anodized
Rear Finish is Etched
Complies With IEC 60297-3-101, IEEE 1101.1/11
RoHS compliant
Related links
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Aluminium 5 HP 25mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 40.3mm
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 20mm
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
