nVent SCHROFF Steel Rack Panel 338 mm 408mm
- RS Stock No.:
- 255-3885
- Mfr. Part No.:
- 20110-060
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€46.59
(exc. VAT)
€57.31
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.59 |
*price indicative
- RS Stock No.:
- 255-3885
- Mfr. Part No.:
- 20110-060
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 408mm | |
| Sub Type | Rack Panel | |
| Length | 338mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 408mm | ||
Sub Type Rack Panel | ||
Length 338mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 20110 series is a writing surface to use with 19" drawer. It is placed on the drawer and can be lifted up when the drawer is open. The surface is made of steel material and of light grey colour.
The writing surface can be lifted up when the drawer is open
The writing surface matches any height
Static Load up to 15 kg
Related links
- nVent SCHROFF Steel Rack Panel 254 mm 254mm
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Steel Side Panel, 25 U
- nVent SCHROFF Steel Side Panel, 12 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels
- nVent SCHROFF Steel Rear Panel, 25 U 553mm
- nVent SCHROFF Steel Rear Panel, 20 U 553mm
- nVent SCHROFF Steel Rear Panel, 9 U 553mm
