nVent SCHROFF Steel Rack Panel 254 mm 254mm

Subtotal (1 unit)*

€32.94

(exc. VAT)

€40.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.94

*price indicative

RS Stock No.:
255-0718
Mfr. Part No.:
20118-715
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Steel

Width

254mm

Sub Type

Rack Panel

Standards/Approvals

RoHS

Length

254mm

COO (Country of Origin):
DE
The nVent-Schroff's 10" front panel comes with 3 plastic cable eyes. Front panels serve as the installation and the protection of the Printed Circuit Board in a sub rack and a case and offer respective I/O options.

Steel material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy