nVent SCHROFF Aluminium, 3 U, 4 HP 20mm
- RS Stock No.:
- 255-3901
- Mfr. Part No.:
- 20848-751
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.07 |
*price indicative
- RS Stock No.:
- 255-3901
- Mfr. Part No.:
- 20848-751
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 20mm | |
| Ventilated | No | |
| Horizontal Pitch | 4HP | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 20mm | ||
Ventilated No | ||
Horizontal Pitch 4HP | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Plug-in unit, with IEL inserter/extractor black handle for rear I / O assembly. The U-shaped front panel enable shielding with a textile gasket. Suitable for insertion and extraction forces up to 700 N.
Aluminium material
Front Finish anodized
Rear Finish etched
Complies with IEC 60297-3-102, IEEE 1101.10, IEC 60297-3-103, IEEE 1101.1/11
Related links
- nVent SCHROFF Black 3 U, 4 HP 20mm
- nVent SCHROFF Aluminium 6 HP 30.1mm
- Rittal Unpainted Aluminium Front Panel 4 HP 20mm
- nVent SCHROFF Aluminium Front Panel 4 HP Ventilated 128.4 mm 20mm
- nVent SCHROFF Grey Aluminium 4 HP 19.98mm
- nVent SCHROFF Aluminium 5 HP 25mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 20mm
