nVent SCHROFF Aluminium, 3 U, 6 HP Ventilated 30.1mm
- RS Stock No.:
- 255-3889
- Distrelec Article No.:
- 302-57-975
- Mfr. Part No.:
- 20818-020
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.78 |
*price indicative
- RS Stock No.:
- 255-3889
- Distrelec Article No.:
- 302-57-975
- Mfr. Part No.:
- 20818-020
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 30.1mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 6HP | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 30.1mm | ||
Ventilated Yes | ||
Horizontal Pitch 6HP | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Plug-in unit, with static handle and the flat front panel. The grey handle is assembled on the front panel.
Aluminium material
RoHS compliant
Related links
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF Aluminium 6 HP 30.1mm
- nVent SCHROFF Aluminium 5 HP 25mm
- nVent SCHROFF Aluminium Front Panel 4 HP Ventilated 128.4 mm 20mm
- nVent SCHROFF Aluminium Front Panel 10 HP Ventilated, Unshielded 128.4 mm 10HP
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
